
* Images are for reference only
LT1764AEQ#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1764AEQ#TRPBF
- JLCPCB Part #
- C579857
- Package
- DDPAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.21V~20V 20V 25uA 340mV@(3A) 3A 40uVrms 63dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$12.1135
10+
$10.5690
30+
$8.8913
100+
$8.1014
Related Products
Welcome back, may I help you?