
* Images are for reference only
AD5335BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5335BRUZ
- JLCPCB Part #
- C649607
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 0.5LSB 10 2.5V~5.5V 4 7us Parallel Voltage Buffer TSSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4784
186+
$4.0557
496+
$3.9139
992+
$3.8430
Related Products
Welcome back, may I help you?