
* Images are for reference only
LT1585ACT-1.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1585ACT-1.5#PBF
- JLCPCB Part #
- C664335
- Package
- TO-220
- Description
- 0℃~+125℃ 1 1.4V@(5A) 1.5V 5A 72dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5539
200+
$2.9230
500+
$2.8214
1000+
$2.7699
Related Products
Welcome back, may I help you?