
* Images are for reference only
LTC3226EUD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3226EUD#TRPBF
- JLCPCB Part #
- C684323
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 10uA 2 2.5V~5.5V 315mA 5.3V Charging IC、Balancing IC Constant current charging、Programmable charging current、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Reverse current blocking Not supported Not supported Supercapacitor QFN-16-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.2663
10+
$5.4297
30+
$4.5771
100+
$4.1508
Related Products
Welcome back, may I help you?