
* Images are for reference only
AD8383ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8383ACPZ
- JLCPCB Part #
- C7452386
- Package
- LFCSP-48-VQ(7x7)
- Description
- 0℃~+85℃ 20mA 9V~18V LFCSP-48-VQ(7x7) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1253
200+
$8.0308
500+
$7.7617
1000+
$7.6296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?