
* Images are for reference only
LT1521CST-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1521CST-3#TRPBF
- JLCPCB Part #
- C664158
- Package
- SOT-223-4
- Description
- 0℃~+125℃ 1 20V 300mA 3V 58dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8468
200+
$1.4883
500+
$1.4370
1000+
$1.4113
Related Products
Welcome back, may I help you?