
* Images are for reference only
LTC4151CDD-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4151CDD-1#PBF
- JLCPCB Part #
- C687357
- Package
- DFN-10(3x3)
- Description
- 0℃~+70℃ 7V~80V 80V High-side detection、Digital output interface、Integrated ADC、Enable/shutdown function、Enhanced isolation function DFN-10(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.7077
10+
$13.0623
30+
$11.9465
100+
$10.9736
Related Products
Welcome back, may I help you?