
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2.3V~15V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33341D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | onsemi | |
| Package | SO-8 | |
| Supply Current (Iq) | 300uA | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2.3V~15V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33341D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC33341D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.