
* Images are for reference only
SSM2335CBZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSM2335CBZ-REEL
- JLCPCB Part #
- C4990985
- Package
- WLCSP-9(1.5x1.5)
- Description
- -40℃~+85℃ 0.01% 2.5V~5.5V 3.2mA 85dB 93% 96dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Analog voltage gain Class D WLCSP-9(1.5x1.5) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8763
200+
$0.3399
500+
$0.3286
1000+
$0.3222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?