
* Images are for reference only
LT1506IR-3.3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1506IR-3.3#TRPBF
- JLCPCB Part #
- C664079
- Package
- DDPAK-7
- Description
- -40℃~+125℃@(TJ) 1 3.3V 4.5A 4V~15V 500kHz Buck Buck Built-in Fixed No DDPAK-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8371
200+
$4.1936
750+
$4.0475
1500+
$3.9736
Welcome back, may I help you?