
* Images are for reference only
LT3484EDCB-0#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3484EDCB-0#TRPBF
- JLCPCB Part #
- C670705
- Package
- DFN-6-EP(2x3)
- Description
- -40℃~+85℃ 1.8V~16V 320V 500mA Charge termination、Under-voltage lockout DFN-6-EP(2x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7615
10+
$2.3441
30+
$2.0808
100+
$1.8126
500+
$1.6922
1000+
$1.6393
Welcome back, may I help you?