
* Images are for reference only
LT1389ACS8-1.25#TR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1389ACS8-1.25#TR
- JLCPCB Part #
- C7452862
- Package
- SO-8
- Description
- 0℃~+70℃@(Ta) 1.25V 10ppm/℃ 20mA Fixed Parallel ±0.05% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0380
200+
$7.5972
500+
$7.3436
1000+
$7.2183
Related Products
Welcome back, may I help you?