
* Images are for reference only
LTC2600IUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2600IUFD#PBF
- JLCPCB Part #
- C680918
- Package
- QFN-20-EP(4x5)
- Description
- -40℃~+85℃ 10us 16 2.5V~5.5V 350nA 64LSB 8 SPI Voltage Buffer QFN-20-EP(4x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.0084
Welcome back, may I help you?