
* Images are for reference only
LT1372HVCN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1372HVCN8#PBF
- JLCPCB Part #
- C663562
- Package
- PDIP-8
- Description
- 0℃~+125℃@(TJ) 1 1.5A 2.7V~30V 500kHz Boost、Buck、SEPIC、Cuk、Flyback、Forward Buck、Boost Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5563
200+
$3.3117
500+
$3.1957
1000+
$3.1378
Welcome back, may I help you?