
* Images are for reference only
LT1308BIS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1308BIS8#PBF
- JLCPCB Part #
- C579705
- Package
- SO-8
- Description
- -40℃~+85℃@(TA) 1 1.22V~34V 1V~10V 2.5mA 2A 600kHz Adjustable Boost Built-in No SEPIC SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$14.9523
10+
$14.4724
Related Products
Welcome back, may I help you?