
* Images are for reference only
LT1761ES5-5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1761ES5-5#TRMPBF
- JLCPCB Part #
- C579833
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 20V 20uA 20uVrms 300mV@(100mA) 5V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 264
In-stock Item Pricing
Qty Unit Price
1+
$3.1809
10+
$2.7299
30+
$2.4610
100+
$2.1888
500+
$2.0632
1000+
$2.0068
Related Products
Welcome back, may I help you?