
* Images are for reference only
ADA2200ARUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA2200ARUZ-REEL7
- JLCPCB Part #
- C653966
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.7V~3.6V I2C、SPI TSSOP-16 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9161
10+
$4.8098
30+
$4.3619
100+
$4.2910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?