
* Images are for reference only
CMP02BICP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- CMP02BICP
- JLCPCB Part #
- C3658742
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 190ns 28nA 300uV 5.5mA TTL、CMOS PDIP-8 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7520
200+
$2.2261
500+
$2.1488
1000+
$2.1101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?