
* Images are for reference only
LT6654AIS6-5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6654AIS6-5#TRMPBF
- JLCPCB Part #
- C673267
- Package
- TSOT-23-6
- Description
- -40℃~+85℃@(Ta) 10mA 10ppm/℃ 5.5V~36V 5V 600uA Fixed Series ±0.05% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$10.9819
10+
$9.4431
30+
$8.5074
100+
$7.7211
Related Products
Welcome back, may I help you?