This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT1175MPQ#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LT1175MPQ#PBF
JLCPCB Part #
C663024
Package
DDPAK-5
Description
-55℃~+125℃@(Tj) 1 20V 3.8V~19.3V 500mA 700mV@(500mA) Adjustable Negative Over Current Protection、Over Temperature Protection DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0280
200+ $7.3637
500+ $7.1059
1000+ $6.9770
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons