
* Images are for reference only
AD5453YUJZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5453YUJZ-REEL7
- JLCPCB Part #
- C578204
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 100ns 14 2.5V~5.5V 2.7MHz 2LSB 400nA Current-Non-buffered SPI TSOT-23-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$18.0822
10+
$17.2269
30+
$15.7434
100+
$14.4499
Related Products
Welcome back, may I help you?