
* Images are for reference only
AD8326ARP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8326ARP
- JLCPCB Part #
- C3754547
- Package
- PSOP-28
- Description
- -40℃~+85℃ 11.4V~12.6V 4mA AD8326 TTL-compatible CMOS Unidirectional PSOP-28 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1467
200+
$3.1528
500+
$3.0429
1000+
$2.9880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?