
* Images are for reference only
LT1910IS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1910IS8#PBF
- JLCPCB Part #
- C665527
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.9mA 220ns 25ns 3.5V 8V~48V High Side MOSFET Short Circuit Protection SO-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.9229
10+
$6.7736
30+
$6.6757
100+
$6.5761
Related Products
Welcome back, may I help you?