
* Images are for reference only
LT1120CN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1120CN8#PBF
- JLCPCB Part #
- C662049
- Package
- PDIP-8
- Description
- 0℃~+100℃ 1 125mA 36V 650mV@(125mA) Adjustable Over Current Protection、Over Temperature Protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7896
200+
$0.6930
500+
$0.6689
1000+
$0.6577
Welcome back, may I help you?