
* Images are for reference only
ADM6318CY29ARJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6318CY29ARJZ-R7
- JLCPCB Part #
- C5581095
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 140ms 2.5V~5V 2.93V 5uA Active Low No Power Supervisor Push-pull Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0706
10+
$2.0271
30+
$1.9981
100+
$1.9675
Related Products
Welcome back, may I help you?