
* Images are for reference only
LT1074HVIT#30PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1074HVIT#30PBF
- JLCPCB Part #
- C661178
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 100kHz 2.5V~35V 8V~64V Adjustable Boost、Buck、Flyback Buck Built-in No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7988
200+
$8.8240
500+
$8.5131
1000+
$8.3609
Related Products
Welcome back, may I help you?