
* Images are for reference only
AD7228KN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7228KN
- JLCPCB Part #
- C22425083
- Package
- PDIP-24
- Description
- -40℃~+85℃ -5.5V~-4.5V、10.8V~16.5V 1LSB 20mA 5us 8 8 External Parallel Voltage Buffer PDIP-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.6651
30+
$80.7059
Welcome back, may I help you?