
* Images are for reference only
LT1004IZ-2.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1004IZ-2.5#TRPBF
- JLCPCB Part #
- C661105
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 120uVrms 2.5V 20mA 20ppm/℃ Fixed Parallel TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7989
200+
$1.8576
500+
$1.7918
1000+
$1.7597
Welcome back, may I help you?