
* Images are for reference only
ADP3808JCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3808JCPZ-RL
- JLCPCB Part #
- C3682222
- Package
- LFCSP-24-VQ(4x4)
- Description
- 0℃~+100℃ 13V~21V 3~4 4.5V 9.8mA Charging IC Lithium Battery Not supported 恒流充电、恒压充电、涓流充电、可编程充电电流、欠压锁定、Overcurrent Protection、过压保护 LFCSP-24-VQ(4x4) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0679
200+
$0.8012
500+
$0.7723
1000+
$0.7594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?