
* Images are for reference only
LS844 SOT-23 6L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS844 SOT-23 6L ROHS
- JLCPCB Part #
- C17529797
- Package
- SOT-23-6
- Description
- -55℃~+150℃ 1.5mA 1V 2 N-Channel 400mW 60V 8pF N-Channel SOT-23-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7805
200+
$1.5093
500+
$1.4578
1000+
$1.4336
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

LS846 SOT-23 3L ROHS
Linear Integrated Systems
$8.6901

LSK489A SOT-23 6L ROHS
Linear Integrated Systems
$12.9586

LS5912C SOT-23 6L ROHS
Linear Integrated Systems
$13.3693

2SK2145-Y(TE85L,F)
TOSHIBA
$0.6943

LSK489B SOT-23 6L ROHS
Linear Integrated Systems
$11.3382

LS5912C SOT-23 6L
Linear Integrated Systems
$6.4834
Welcome back, may I help you?