
* Images are for reference only
LSK489B SOT-23 6L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LSK489B SOT-23 6L ROHS
- JLCPCB Part #
- C17442919
- Package
- SOT-23-6
- Description
- -55℃~+150℃ 1.5V 2 N-Channel 2.5mA 2pF 300mW 4pF 60V N-Channel SOT-23-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3051
200+
$4.5115
500+
$4.3605
1000+
$4.2866
Related Products

LSK489 SOT-23 6L ROHS
Linear Integrated Systems
$11.8431

LSK489A SOT-23 6L ROHS
Linear Integrated Systems
$12.9208

2SK2145-Y(TE85L,F)
TOSHIBA
$0.6923

LS5912C SOT-23 6L ROHS
Linear Integrated Systems
$13.3303

LS5912C SOT-23 6L
Linear Integrated Systems
$6.4644

LS5911 SOT-23 6L ROHS
Linear Integrated Systems
$17.7855
Welcome back, may I help you?