
* Images are for reference only
LS830 TO-71 6L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS830 TO-71 6L ROHS
- JLCPCB Part #
- C17531578
- Package
- TO-71
- Description
- -55℃~+150℃ 2 N-Channel 3pF 40V 500mW 600mV 60uA N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9633
200+
$8.3647
500+
$8.0857
1000+
$7.9469
Related Products

LS840 TO-78 6L ROHS
Linear Integrated Systems
$15.4729

LS844 TO-71 6L ROHS
Linear Integrated Systems
$15.8180

LS845 TO-71 6L ROHS
Linear Integrated Systems
$13.5277

LS5912 TO-71 6L ROHS
Linear Integrated Systems
$17.8616

U441 TO-71 6L ROHS
Linear Integrated Systems
$19.2358

2N5564 TO-71 6L ROHS
Linear Integrated Systems
$18.2842
Welcome back, may I help you?