This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2931Z-5.0

Extended
Manufacturer
Analog Devices
MFR.Part #
LM2931Z-5.0
JLCPCB Part #
C3749777
Package
TO-92(TO-226)
Description
-40℃~+125℃ 1 100mA 40V 5V 600mV@(100mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-92(TO-226) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3561
200+ $0.1378
500+ $0.1330
1000+ $0.1306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons