
* Images are for reference only
LTC7871JLWE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7871JLWE#PBF
- JLCPCB Part #
- C690290
- Package
- ELQFP-64(10x10)
- Description
- -40℃~+150℃@(TJ) 6 6V~100V 750kHz Boost、Buck Buck、Boost External Yes ELQFP-64(10x10) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5475
200+
$2.9220
500+
$2.8193
1000+
$2.7679
Related Products
Welcome back, may I help you?