
LM2931M-5.0
- Manufacturer
- MFR.Part #
- LM2931M-5.0
- JLCPCB Part #
- C3752119
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 100mA 1mA 26V 5V 600mV@(100mA) 80dB@(120Hz) Fixed Positive Thermal Shutdown、Short Circuit Protection、Reverse Polarity Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(120Hz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 1mA | |
| Voltage - Supply | 26V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Features | Thermal Shutdown、Short Circuit Protection、Reverse Polarity Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(100mA) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
LM2931M-5.0
Extended- Manufacturer
- MFR.Part #
- LM2931M-5.0
- JLCPCB Part #
- C3752119
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 100mA 1mA 26V 5V 600mV@(100mA) 80dB@(120Hz) Fixed Positive Thermal Shutdown、Short Circuit Protection、Reverse Polarity Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM2931M-5.0
Extended- Manufacturer
- MFR.Part #
- LM2931M-5.0
- JLCPCB Part #
- C3752119
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 100mA 1mA 26V 5V 600mV@(100mA) 80dB@(120Hz) Fixed Positive Thermal Shutdown、Short Circuit Protection、Reverse Polarity Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM2931M-5.0 Specifications
LM2931M-5.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 80dB@(120Hz) | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| standby current | 1mA | |
| Voltage - Supply | 26V | |
| Output Type | Fixed | |
| Output Current | 100mA | |
| Features | Thermal Shutdown、Short Circuit Protection、Reverse Polarity Protection | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(100mA) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2931M-5.0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM2931M-5.0 Documents
LM2931M-5.0 datasheets or manufacturer documentation.
LM2931M-5.0 Schematic Symbol & PCB Footprint
The LM2931M-5.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.