
* Images are for reference only
J500 TO-92 2L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- J500 TO-92 2L
- JLCPCB Part #
- C17425030
- Package
- TO-92
- Description
- -50℃~+150℃ TO-92 Current Source / Constant Current Source ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4276
200+
$4.1614
500+
$4.0227
1000+
$3.9533
Related Products
Welcome back, may I help you?