
* Images are for reference only
LTC3455EUF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3455EUF#TRPBF
- JLCPCB Part #
- C684809
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 2uA 4.2V 4.5V~6V 500mA Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Output discharge function Lithium Battery QFN-24-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4320
10+
$12.8006
30+
$11.7085
100+
$10.7533
Related Products
Welcome back, may I help you?