
* Images are for reference only
HMC8412LP2FETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC8412LP2FETR
- JLCPCB Part #
- C1882659
- Package
- DFN-6-EP(2x2)
- Description
- 1.4dB 14dB 18dBm 2V~6V 400MHz~11GHz 60mA Bias control circuit DFN-6-EP(2x2) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.2112
30+
$58.7385
Related Products
Welcome back, may I help you?