
* Images are for reference only
ADCMP607BCPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADCMP607BCPZ-R2
- JLCPCB Part #
- C19377700
- Package
- LFCSP-12-WQ(3x3)
- Description
- -40℃~+125℃ 1 1.25ns 25mA 2uA 5mV TTL、CMOS LFCSP-12-WQ(3x3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2979
250+
$4.5083
500+
$4.3574
1000+
$4.2835
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?