
* Images are for reference only
HMC641ALC4
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC641ALC4
- JLCPCB Part #
- C605765
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 0Hz~20GHz 2.3dB 40dB QFN-24-EP(4x4) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$180.7015
30+
$171.9683
Related Products
Welcome back, may I help you?