


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/iButton Memory | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.8V~5.25V | |
| Interface | Single bus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1972-F5+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/iButton Memory | |
| Manufacturer | Analog Devices | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Endurance | 200,000 cycles | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 2.8V~5.25V | |
| Interface | Single bus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1972-F5+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1972-F5+ datasheets or manufacturer documentation.
Datasheet: DS1972-F5+ Datasheet (PDF)
The DS1972-F5+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.