
* Images are for reference only
HMC517LC4TR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC517LC4TR
- JLCPCB Part #
- C661794
- Package
- QFN-24-EP(4x4)
- Description
- 17GHz~26GHz 19dB 2.5dB 3V 67mA QFN-24-EP(4x4) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.0072
200+
$25.5441
500+
$24.6466
1000+
$24.2035
Related Products
Welcome back, may I help you?