
* Images are for reference only
LTC3894HFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3894HFE#PBF
- JLCPCB Part #
- C687033
- Package
- TSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 4.5V~150V 850kHz Buck Buck External TSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$7.7445
10+
$7.5608
30+
$7.4384
100+
$7.3160
Related Products
Welcome back, may I help you?