
* Images are for reference only
HMC414MS8GE
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC414MS8GE
- JLCPCB Part #
- C3191350
- Package
- MSOP-8-EP
- Description
- 2.2GHz~2.8GHz 2.75V~5V 20dB 300mA 7dB Low-power mode MSOP-8-EP RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1820
10+
$16.3793
30+
$14.9905
100+
$13.7784
Related Products
Welcome back, may I help you?