This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP667AR-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP667AR-REEL7
JLCPCB Part #
C3752539
Package
SOIC-8
Description
-40℃~+85℃@(Ta) 1 1.3V~16V、5V 150mV@(200mA) 16.5V 20uA 250mA Fixed、Adjustable Positive Under Voltage Lockout、Enable、Short Circuit Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7920
200+ $1.0805
500+ $1.0436
1000+ $1.0244

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons