
* Images are for reference only
HMC408LP3E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC408LP3E
- JLCPCB Part #
- C1525935
- Package
- SMT-16(3x3)
- Description
- -40℃~+85℃ 20dB 5.1GHz~5.9GHz 5V 6dB 750mA Low-power mode SMT-16(3x3) RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3853
30+
$20.3218
Related Products
Welcome back, may I help you?