
* Images are for reference only
LTC2373HUH-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2373HUH-16#PBF
- JLCPCB Part #
- C680406
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+125℃ 16 1LSB 1MHz 4.75V~5.25V 8 SPI QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.2713
200+
$12.4899
500+
$12.0500
1000+
$11.8333
Welcome back, may I help you?