
* Images are for reference only
ADE7763ARS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADE7763ARS
- JLCPCB Part #
- C3682838
- Package
- SSOP-20
- Description
- -40℃~+85℃ 1000:1 2 4.75V~5.25V 5mA Single-Phase Energy Metering IC SSOP-20 Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8021
200+
$1.0845
500+
$1.0474
1000+
$1.0281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?