
* Images are for reference only
HMC1160LP5E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC1160LP5E
- JLCPCB Part #
- C1519695
- Package
- VFQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2 4.75V~5.25V 9.3GHz VFQFN-32-EP(5x5) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4418
10+
$15.6668
30+
$14.3262
100+
$13.1564
Related Products
Welcome back, may I help you?