
* Images are for reference only
AD7542BQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7542BQ
- JLCPCB Part #
- C651168
- Package
- CDIP-16
- Description
- -40℃~+85℃ 0.5LSB 1 12 2.5mA 2us 5V Parallel CDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.1582
200+
$24.0551
500+
$23.2090
1000+
$22.7916
Welcome back, may I help you?